TA150-NIST
Triplett Test EquipmentTA150 Photo Tachometer with Certificate of Traceability to N.I.S.T. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triplett Test Equipment
Part No:
TA150-NIST
RoHS:
Yes
HTS:
6.14395E+11
Supplier Standard Pack
1
Package Type:
The Triplett TA150-NIST Tachometer provides fast and accurate non-contact RPM of rotating objects and count (REV) measurements. The laser pointer beam provides accurate long distance measurements for photo tachometer measurements with a 19.7” (500mm) maximum target distance. It features a quartz crystal timebase, fast 0.5 second sampling rate (over 120RPM) and a 5-digit backlit LCD display. Built-in memory recalls Min/Max/Last Value stored. Includes Certificate of Traceability to N.I.S.T., 23” (58.4cm) reflective tape, 9V battery and carrying case. 1-year warranty.
Search Keywords:
TA150NIST
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$269.99
$269.990
3
$225.26
$675.780
5
+
$220.75
$1,103.750
Product Guides