help desk software
DATA SHEET

TA200-NIST

Triplett Test Equipment

TA200 Combination Tachometer with Certificate of Traceability to N.I.S.T. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triplett Test Equipment
Part No:
TA200-NIST
RoHS:
Yes
HTS:
6.14395E+11
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The Triplett TA200-NIST Tachometer provides fast and accurate contact and non-contact Rotational Speed (RPM), Frequency (Hz), Linear Surface Speed (meters per minute, inches per minute, feet per minute, yards per minute), Length (meters, inches, feet, and yards), and Total Revolutions (REV). Features include: wide measurement range with high resolution, laser guided non-contact measurement with 8.2ft (2500mm) maximum target distance, and a backlit 5-digit LCD display. Memory stores last 10 readings for Min/Max/AVG/Data. Includes Certificate of Traceability to N.I.S.T., 2 contact tips/1 wheel, 23” (58.4cm) reflective tape, 9V battery, and carrying case. 1-year warranty.
Search Keywords:
TA200NIST
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$299.99
$299.990
3
$248.17
$744.510
5 +
$243.21
$1,216.050
Tools/3D Models
Product Guides