help desk software
DATA SHEET

TMP10

Triplett Test Equipment

Pocket Thermometer .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Triplett Test Equipment
Part No:
TMP10
RoHS:
Yes
HTS:
6.14395E+11
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The Triplett TMP10 Pocket Thermometer has a 2.9” (73mm) food grade stainless steel probe for measuring the temperature of air, liquids and semi-solids. It has a temperature range of -58 to 572°F (-50 to 300°C) with 0.1°F/°C resolution and an accuracy of ±1.8°F /1°C. It features Min/Max with reset and a Data Hold function that freezes the reading on the display. Comes complete with an LR44 battery and protective probe cover. 1-year warranty.
Search Keywords:
TMP10
IN STOCK: 0
Minimum Order:
2
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$19.99
$39.980
5
$16.79
$83.950
10
$16.45
$164.500
25
$16.12
$403.000
50
$15.80
$790.000
100
$15.37
$1,537.000
250 +
$14.99
$3,747.500
Tools/3D Models
Product Guides