TSC-MC1
Triplett Test EquipmentMini Sound Lever Meter - C Weighted - SoniChek .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Triplett Test Equipment
Part No:
TSC-MC1
RoHS:
Yes
HTS:
614395001391
Supplier Standard Pack
1
Package Type:
Dimension:
N/A
The Triplett TSC-MC1 SoniChek is a compact sound level meter with 40 to 130dB measurement range with C weighting and a fast response time. Its handsized design with rubberized overmolded housing provides impact and drop resistance in a sleek ergonomic design. Features include a large auto backlit LCD display Min/Max, Auto power off, and tripod mount. The C weighting makes the SoniChek ideal for testing sound levels in home theaters, music performances, car audio and other areas requiring a broad frequency response. Includes windscreen and 9V battery. 3 year warranty.
Search Keywords:
TSCMC1
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$49.59
$49.590
5
$45.74
$228.700
10
$44.82
$448.200
25
$43.93
$1,098.250
50
$43.05
$2,152.500
100
+
$41.35
$4,135.000
Product Guides