APS1250
Tripp Lite By Eaton1250W PowerVerter APS 12VDC 120V Inverter/Charger with Auto Transfer Switching, 2 Outlets .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
APS1250
RoHS:
Yes
HTS:
8504409570
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Typical Input Voltage:
12 VDC
Input Voltage Range:
10 to 15 VDC
Input Connection Type:
Hardwired
Typical Output Voltage:
120 VAC
Continuous Output Power:
1250 W
Surge Output Power:
2500 W
Output Connection Type:
NEMA 5-15R
Output Frequency:
60 Hz
Output Wave Form:
Sine Wave
AC Output Voltage Regulation:
5 %
Dimension:
228.6 x 222.3 x 177.8mm
The Tripp Lite by Eaton APS1250 is a versatile power inverter and charger that combines reliable performance with ease of use. This high-quality unit allows you to convert DC power from a battery into AC power that can be used to run various electronic devices and appliances. With a compact and durable design, it is ideal for use in cars, trucks, RVs, and boats. The APS1250 also features a built-in charger that allows you to recharge your battery while connected to a reliable source of AC power. It is an essential tool for those who need on-the-go power solutions or require backup power in case of emergencies.
Search Keywords:
APS1250
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
147
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$966.07
$966.070
3
$894.06
$2,682.180
5
$880.65
$4,403.250
10
+
$867.44
$8,674.400
Product Guides