B020-008-17
Tripp Lite By Eaton8 Port Kvm Switch, 17 Inch Console W/keyboard | Tripp Lite B020-008-17 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
B020-008-17
RoHS:
Yes
HTS:
8471801000
COO:
CN
ECCN:
5A992.C
Supplier Standard Pack
1
The TRIPP LITE BY EATON B020-008-17 is a versatile and convenient 8-port 1U rack-mount console KVM switch with a 17-inch LCD display. It provides IT administrators with a centralized control solution for managing multiple servers and devices from a single location.Featuring an ergonomic and easy-to-use design, the B020-008-17 allows for seamless switching and control between connected servers, eliminating the need for multiple keyboards, monitors, and mice. The 17-inch LCD screen delivers crisp and clear visuals, ensuring effective monitoring and management of server activities.With its advanced features like hot-pluggable functionality and USB peripheral support, this KVM switch offers flexibility and convenience. It also features multi-platform compatibility, making it suitable for a wide range of server environments.Designed to save valuable rack space, the B020-008-17 is a compact 1U rack-mount unit that consolidates the KVM switch, keyboard, and LCD display into a single solution. This helps to optimize space utilization while providing efficient and reliable server management capabilities.The TRIPP LITE BY EATON B020-008-17 NetDirector 8-Port 1U Rack-Mount Console KVM Switch with 17-inch LCD is the perfect solution for businesses and organizations looking to streamline their server management processes and enhance productivity.
Search Keywords:
B02000817
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$1,691.50
$1,691.500
3
$1,646.40
$4,939.200
5
+
$1,603.63
$8,018.150
Product Guides