help desk software
DATA SHEET

B072-008-1

Tripp Lite By Eaton

NetCommander Cat5 KVM - 8 Port | Tripp Lite B072-008-1 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
B072-008-1
RoHS:
Yes
HTS:
8517620020
COO:
CN
ECCN:
5A992.C
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Life Cycle:
Discontinued & Replaced
The TRIPP LITE BY EATON B072-008-1 is a NetCommander 8-Port Cat5 KVM Switch designed for efficient management of multiple servers in a data center or network environment. This 1U rack-mountable device allows users to control up to 8 servers from a single console, streamlining operations and maximizing productivity. With its compact design and easy installation, the B072-008-1 is an essential tool for IT professionals looking to simplify server management tasks.
Search Keywords:
B0720081
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
B072-008-1-IP
B072-008-1-IP
VIEW PRODUCT
Tools/3D Models
Product Guides