help desk software
DATA SHEET

B078-101-USB-1

Tripp Lite By Eaton

KVM Switch USB Server Interface Unit Virtual Media HD15 USB RJ45 | Tripp Lite B078-101-USB-1 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
B078-101-USB-1
RoHS:
Yes
HTS:
8544429090
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
0.396 m
Cable Type:
Ethernet
The TRIPP LITE BY EATON part B078-101-USB-1 is a high-quality cable assembly that combines Ethernet, USB, and HD15 connections into one convenient cable. With a length of 0.396m and 24AWG wire gauge, this cable provides a reliable and fast connection for your networking needs. It features male HD15, USB, and RJ-45 connectors, allowing you to easily connect your devices to a network or other compatible devices. This cable assembly is designed for professional use and ensures a secure and stable connection for your Ethernet and USB devices.
Search Keywords:
B078101USB1
  Different packaging options available.  See Alternatives
IN STOCK: 30
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$106.58
$106.580
5
$104.98
$524.900
10
$96.36
$963.600
25
$92.20
$2,305.000
50
$89.13
$4,456.500
100
$84.21
$8,421.000
250 +
$82.95
$20,737.500
Tools/3D Models
Product Guides