B114-004-R
Tripp Lite By Eaton4-Port VGA/SVGA Video Splitter with Signal Booster, High Resolution Video, 350MHz, (HD15 M/4xF) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
B114-004-R
RoHS:
Yes
HTS:
8543709860
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The TRIPP LITE BY EATON part B114-004-R is a reliable and efficient solution for managing your network or server rack setups. This rack-mounted power distribution unit (PDU) features 14 outlets, allowing you to easily power multiple devices simultaneously. It offers a 15-amp electrical capacity and a 120V input voltage, ensuring smooth and uninterrupted power delivery to your critical equipment.With a sturdy and durable design, this PDU is built to last and withstand the rigors of everyday usage. It features a rugged metal housing that protects the internal components from damage, while the vertical rack-mounting design saves valuable space in your setup. The 1U form factor ensures easy installation and compatibility with most rack configurations.Equipped with built-in surge protection, the TRIPP LITE BY EATON part B114-004-R safeguards your devices against power surges and voltage spikes, providing added peace of mind. Additionally, it features a built-in circuit breaker that automatically trips in case of overload, preventing any potential damage to your equipment.The B114-004-R also includes a 15-foot AC power cord, allowing for flexibility in positioning the PDU within your rack setup. The cord features a right-angle NEMA 5-15P plug, which ensures a secure and hassle-free connection to your power source.Whether you are setting up a data center, server room, or network closet, the TRIPP LITE BY EATON part B114-004-R is a reliable and efficient solution for managing your power distribution needs. With its robust features and durable construction, this PDU is an essential component for any rack-mounted setup.