Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
INTERNET-OFFICE-300
RoHS:
Yes
HTS:
8504407007
ECCN:
EAR99
Supplier Standard Pack
1
Data Lines Connector:
RJ45
Battery Recharge Time:
N/A
Battery Voltage Rating:
12 VDC
Efficiency:
94 %
Battery Capacity:
N/A
Family:
INTERNETOFFICE300
Backup Time:
4 min
Life Cycle:
Discontinued & Replaced
UPS Standby Desktop 120V 150W 300VA
Search Keywords:
INTERNETOFFICE300
This product is not in stock and cannot be back-ordered
Product Guides