IS-1000
Tripp Lite By EatonIsolator Series 120V 1000W Isolation Transformer-Based Power Conditioner, 4 Outlets
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
IS-1000
Alias/AKA:
IS1000
RoHS:
Yes
HTS:
8504314065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Primary Configuration:
N/A
Primary Side Voltage:
120 V
Secondary Configuration:
N/A
Secondary Side Voltage:
N/A
Secondary Side Current:
N/A
Power Rating:
1 K W
Mounting:
Wall Mount
Dimension:
139.7mm x 216mm x 158.8mm
Isolator Series 120V 1000W Isolation Transformer-Based Power Conditioner, 4 Outlets
Search Keywords:
IS1000
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
87
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$426.20
$426.200
3
$419.81
$1,259.430
5
$413.51
$2,067.550
10
+
$405.13
$4,051.300
Product Guides