IS1800HG
Tripp Lite By EatonTripp Lite IS1800HG Isolation Transformer 1800W Medical Surge 120V 6 Outlet TAA GSA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
IS1800HG
RoHS:
Yes
HTS:
8504314065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
N/A
Primary Side Voltage:
120 V
Secondary Configuration:
N/A
Secondary Side Voltage:
N/A
Secondary Side Current:
N/A
Power Rating:
1.8 kW
Mounting:
Wall Mount
Dimension:
209.6mm x 311.1mm x 196.9mm
Tripp Lite IS1800HG Isolation Transformer 1800W Medical Surge 120V 6 Outlet TAA GSA
Search Keywords:
IS1800HG
IN STOCK:
0
Manufacturer Stock:
93
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$897.56
$897.560
3
$884.10
$2,652.300
5
$861.66
$4,308.300
10
+
$848.74
$8,487.400
Product Guides