IS-500
Tripp Lite By EatonIsolator Series 120V 500W Isolation Transformer-Based Power Conditioner, 4 Outlets
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
IS-500
Alias/AKA:
IS500
RoHS:
Yes
HTS:
8504314065
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Primary Configuration:
N/A
Primary Side Voltage:
120 V
Secondary Configuration:
N/A
Secondary Side Voltage:
N/A
Secondary Side Current:
N/A
Power Rating:
500 W
Mounting:
Wall Mount
Dimension:
158.75mm x 215.9mm x 139.7mm
Isolator Series 120V 500W Isolation Transformer-Based Power Conditioner, 4 Outlets
Search Keywords:
IS500
IN STOCK:
0
Manufacturer Stock:
1,232
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$316.61
$316.610
3
$307.82
$923.460
5
$303.20
$1,516.000
10
$298.65
$2,986.500
15
+
$294.17
$4,412.550
Product Guides