N001-002-BL
Tripp Lite By EatonCable Assembly Cat 5/Cat 5e 0.61m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
N001-002-BL
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Cable Assembly Cat 5/Cat 5e 0.61m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp
Search Keywords:
N001002BL
IN STOCK:
70
Ships today, if you order in
Manufacturer Stock:
2,123
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
10
$2.29
$22.900
100
$1.88
$188.000
250
$1.80
$450.000
500
$1.76
$880.000
1,000
$1.67
$1,670.000
2,500
$1.62
$4,050.000
5,000
$1.59
$7,950.000
7,500
+
$1.56
$11,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1546406-1
Dust Cap / Cover - Closure Cap - Circular Sealed RJ-45 Receptacle Connectors - Thermoplast...
N201-003-BL
Cat6 Gigabit Snagless Molded Patch Cable 8Contacts RJ-45/RJ-45 M/M 550MHz/1Gbps 0.9m Blue
9915480000
Power Entry Connector - AC Outlet Module - TS32 / TS35 Mount - Power Entry - 15 A - Black ...