N002-007-GY
Tripp Lite By EatonTripp Lite 7ft Cat5e / Cat5 350MHz Molded Patch Cable RJ45 M/M Gray 7' | Tripp Lite N002-007-GY
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
N002-007-GY
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Tripp Lite 7ft Cat5e / Cat5 350MHz Molded Patch Cable RJ45 M/M Gray 7' | Tripp Lite N002-007-GY
Search Keywords:
N002007GY
IN STOCK:
0
Manufacturer Stock:
2,538
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
10
$3.22
$32.200
50
$2.73
$136.500
250
$2.54
$635.000
500
$2.44
$1,220.000
1,000
$2.35
$2,350.000
2,500
$2.29
$5,725.000
5,000
$2.23
$11,150.000
7,500
+
$2.20
$16,500.000
CUSTOMERS
ALSO BOUGHT
N002-002-BK
Cable Assembly Cat 5/Cat 5e 0.61m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Carton
N002-003-GN
Cable Assembly Cat 5/Cat 5e 0.91m RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp Carton
N204-003-BL-DN
Cat6 Gigabit Molded Patch Cable (RJ45 Right Angle Down M to RJ45 M) - Blue, 3-ft.