N002-100-BK
Tripp Lite By EatonTripp Lite N002-100-BK Cat5e 350MHz Molded Patch Cable (RJ45 M/M) - Black 100 Feet
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
N002-100-BK
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
30.5 m
Cable Type:
Patch Cord
Tripp Lite N002-100-BK Cat5e 350MHz Molded Patch Cable (RJ45 M/M) - Black 100 Feet
Search Keywords:
N002100BK
IN STOCK:
20
Can Ship immediately
Manufacturer Stock:
81
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
1
$25.86
$25.860
10
$23.08
$230.800
25
$22.39
$559.750
50
$21.74
$1,087.000
100
$20.55
$2,055.000
250
$20.00
$5,000.000
500
+
$19.70
$9,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
10VB3
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount
6825-BK005
Hook Up Wire - Stranded - 18 (19/.0092) AWG - 300V - mPPE - Black - 100 ft - Tinned Copper
4732.0000
Power Entry Connector - Plug - 250 VAC - 10 A - Cable Mount - Screw.
6825-RD005
Hook Up Wire - Stranded - 18 (19/.0092) AWG - 300V - mPPE - Red - 100 ft - Tinned Copper
4797.0000
Power Entry Connector - 4797 Series - Receptacle - 250 VAC - 16 A - Panel Mount - Quick Co...