N033-001
Tripp Lite By EatonTripp Lite N033-001 Telephone Straight Through Modular In-Line Coupler (RJ45 F/F) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
N033-001
RoHS:
Yes
HTS:
8536908585
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
RJ-45 Coupler
Body Orientation:
Straight
Mounting:
N/A
Pitch:
N/A
Gender:
F/F
Number of Contacts:
8/8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The TRIPP LITE BY EATON N033-001 is a high-quality RJ-45 Coupler designed for seamless connectivity in Cat 5/Cat 5e networks. This coupler features a female-to-female connection with 8/8 positions and straight pinout for easy installation. With a durable construction and reliable performance, the N033-001 is the perfect solution for extending network connections with minimal signal loss.
Search Keywords:
N033001
IN STOCK:
814
Can Ship immediately
Manufacturer Stock:
12,753
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
2 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
10
$2.85
$28.500
100
$2.06
$206.000
250
$1.85
$462.500
500
$1.72
$860.000
1,000
$1.60
$1,600.000
2,500
$1.47
$3,675.000
5,000
$1.45
$7,250.000
7,500
+
$1.43
$10,725.000
Product Guides
CUSTOMERS
ALSO BOUGHT
17419-BLK-B1
Cable Assembly AC Power 2.74m NEMA 5-15P 3 POS M 16AWG
BK/GMC-3-R
Fuse Miniature Medium Time Delay Acting 3A 250V Holder Cartridge 5 X 20mm Glass
0800886
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
MDR-40-5
AC-DC Industrial DIN rail power supply; Output 5Vdc at 6A; plastic case
2832991
Dust protection caps for RJ45 socket