N201-003-BL
Tripp Lite By EatonCat6 Gigabit Snagless Molded Patch Cable 8Contacts RJ-45/RJ-45 M/M 550MHz/1Gbps 0.9m Blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
N201-003-BL
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
With Tripp Lite's new Category 6 snagless molded patch cables you can stay ahead of the game by distributing data, voice and video at higher speeds. These cables comes with UL verified and meets EIA/TIA Cat6 TIA/EIA-568-B-2.1 draft 9 standards. Constructed with high-quality copper wire and a staggered-pin plug design, near-end crosstalk levels are kept to a minimum. Designed for use in Category 6, Category 5e and Category 5 applications.
Search Keywords:
N201003BL
IN STOCK:
100
Can Ship immediately
Manufacturer Stock:
23,780
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
10
$3.83
$38.300
50
$3.21
$160.500
250
$2.97
$742.500
500
$2.84
$1,420.000
1,000
$2.73
$2,730.000
2,500
$2.65
$6,625.000
5,000
$2.58
$12,900.000
7,500
+
$2.55
$19,125.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1546406-1
Dust Cap / Cover - Closure Cap - Circular Sealed RJ-45 Receptacle Connectors - Thermoplast...
N201-001-BL
Ethernet Cables / Networking Cables CAT6 PATCH CABLE RJ45 M/M BLUE 1'
N201-010-BL
Cat6 Gigabit Snagless Molded Patch Cable (RJ45 M/M) - Blue, 10-ft.
N201-002-BL
Cat6 Gigabit Snagless Molded Patch Cable (RJ45 M/M) - Blue, 2-ft.
N001-002-BL
Cable Assembly Cat 5/Cat 5e 0.61m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp