Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
N201-005-BL
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
1.52 m
Cable Type:
Patch Cable
Cat6 Gigabit Snagless Molded Patch Cable (RJ45 M/M) - Blue, 5-ft.
Search Keywords:
N201005BL
IN STOCK:
113
Ships today, if you order in
Manufacturer Stock:
20,996
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
5
$4.63
$23.150
50
$3.77
$188.500
100
$3.71
$371.000
250
$3.49
$872.500
500
$3.30
$1,650.000
1,000
$3.25
$3,250.000
2,500
$3.13
$7,825.000
5,000
+
$3.08
$15,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5747461-1
HD-20 RCPT 25P RA 590
66103-3
Pin Contact Gold Crimp 20-24 AWG Stamped
HW9Z-KG1
Switch Access Emergency Stop Switch Emergency Stop Protective Shroud
XW1E-BV422M-R
Switch Emergency Stop N.O./N.C. DPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel...
202K153-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer Black