Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
N201-006-BK
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Cat6 Gigabit Snagless Molded Patch Cable (RJ45 M/M) - Black, 6-ft.
Search Keywords:
N201006BK
IN STOCK:
48
Can Ship immediately
Manufacturer Stock:
161
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$5.04
$25.200
50
$4.09
$204.500
100
$3.91
$391.000
250
$3.80
$950.000
500
$3.59
$1,795.000
1,000
$3.49
$3,490.000
2,500
$3.40
$8,500.000
5,000
+
$3.35
$16,750.000
CUSTOMERS
ALSO BOUGHT
N201-003-BK
Cat6 Gigabit Snagless Molded Patch Cable (RJ45 M/M) - Black, 3-ft.
5977001401
Ferrite Core Toroid Core 77-Material 1730nH 25%
P007-010
Heavy-Duty Computer Power Cord, 15A, 14AWG (NEMA 5-15P to IEC-320-C13), 10-ft.
2631665702
Round Cable EMI Suppression Core - 31 Material (1-300 MHz) - 225 ohms@100MHz - OD 0.687” -...
P007-002
Heavy-Duty Computer Power Cord, 15A, 14AWG (NEMA 5-15P to IEC-320-C13), 2-ft.