Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
N201-006-GN
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The N201-006-GN cables deliver stable performance up to 550MHz. Each comes UL verified meets EIA/TIA Cat6 TIA/EIA-568-B-2.1 draft 9 standards. Constructed with highquality copper wire and a staggered-pin plug design, near-end crosstalk levels are kept to
Search Keywords:
N201006GN
IN STOCK:
93
Can Ship immediately
Manufacturer Stock:
3,066
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$5.04
$25.200
50
$4.09
$204.500
100
$3.91
$391.000
250
$3.80
$950.000
500
$3.59
$1,795.000
1,000
$3.49
$3,490.000
2,500
$3.40
$8,500.000
5,000
+
$3.35
$16,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MDR-100-48
AC-DC Industrial DIN rail power supply; Output 48Vdc at 2A; plastic case
N201-010-GN
Cat6 Gigabit Snagless Molded Patch Cable (RJ45 M/M) - Green, 10-ft.
M24308/2-5Z
Conn D-Subminiature PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port
N201-004-GN
Cable Assembly CAT6 UTP Patch 1.2m 24AWG 8 POS RJ45 to 8 POS RJ45 M-M Green