N202-150-BL
Tripp Lite By EatonCat6 Gigabit Solid Conductor Snagless Patch Cable (RJ45 M/M) - Blue, 150-ft.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
N202-150-BL
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
45.72 m
Cable Type:
Patch Cable
Cat6 Gigabit Solid Conductor Snagless Patch Cable (RJ45 M/M) - Blue, 150-ft.
Search Keywords:
N202150BL
IN STOCK:
0
Manufacturer Stock:
91
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$71.59
$71.590
5
$63.88
$319.400
10
$61.97
$619.700
25
$56.88
$1,422.000
50
$56.02
$2,801.000
100
$55.18
$5,518.000
250
+
$53.23
$13,307.500
Product Guides
CUSTOMERS
ALSO BOUGHT
026TB32R103B1A1
Linear Potentiometer - 10K Ohm - 20% - 5W - 1(Elec)/1(Mech)Turns - 6.35mm (37.31 X 23.8 X ...
17305832
Counter Lcd 6 Char 20-60V Pnl Mt
4NC0H0B11
Electromechanical Relay 200/220VAC 20A SPST-NO/SPST-NC DIN Rail AC Contactor Relay
SZ-A20/T
Auxiliary Contact Block for Contactor - 2N.O. - 10A @ 600 VAC - With Terminal Covers.
SZ-RM
Interlock Unit - 25mm Long - 13mm High.