N204-003-BL-LA
Tripp Lite By EatonCat6 Gigabit Molded Patch Cable (RJ45 Left Angle M to RJ45 M) - Blue, 3-ft. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
N204-003-BL-LA
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Cable Type:
Cat 6
Cable Length:
0.9 m
The TRIPP LITE BY EATON N204-003-BL-LA is a high-quality cable assembly designed for reliable network connections. This 0.9m Cat 6 cable features RJ-45 connectors on both ends, allowing for seamless connectivity between devices. With 8 to 8 positions, this cable ensures efficient data transmission and is perfect for connecting your networking equipment. Trust TRIPP LITE BY EATON for durable and dependable networking solutions.
Search Keywords:
N204003BLLA
IN STOCK:
149
Ships today, if you order in
Manufacturer Stock:
117
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
5
$7.50
$37.500
25
$6.29
$157.250
100
$5.82
$582.000
250
$5.57
$1,392.500
500
$5.34
$2,670.000
1,000
$5.20
$5,200.000
2,500
$5.06
$12,650.000
5,000
+
$4.99
$24,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
550-3505F
550 Series CBI 5mm 1x1 BiColor R/G, 3 lead Common Cath
3-641217-3
03P MTA156 CONN ASSY 18AWG ORA
AFB0424HHB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 11.48CFM 32dB (40 X 40 X 15mm)
350550-1
UMNL SOK 20-14 PTPBR L/P
TCH35PR470JE
Res Thick Film 0.47 Ohm 5% 35W ±700ppm/°C Molded TO-220 RDL