N204-005-BL-DN
Tripp Lite By EatonCat6 Gigabit Molded Patch Cable (RJ45 Right Angle Down M to RJ45 M) - Blue, 5-ft. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
N204-005-BL-DN
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The TRIPP LITE BY EATON N204-005-BL-DN is a high-quality cable assembly designed for networking applications. This 1.5m Cat 5e cable features a 24AWG construction and is equipped with RJ-45 connectors on both ends, allowing for a secure and reliable connection. The cable is rated for 8 to 8 position configurations and features a male-to-male crimp-crimp design. Trust TRIPP LITE BY EATON for all your networking needs.
Search Keywords:
N204005BLDN
IN STOCK:
69
Ships today, if you order in
Manufacturer Stock:
155
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
5
$9.04
$45.200
25
$7.44
$186.000
50
$7.33
$366.500
100
$7.13
$713.000
250
$6.58
$1,645.000
500
$6.49
$3,245.000
1,000
$6.39
$6,390.000
2,500
+
$6.19
$15,475.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PWR263S-20-R500F
Res Thick Film 0.5 Ohm 1% 20W ±100ppm/°C Epoxy TO-263 Gull Wing SMD Automotive Tube
SESDT-15-32-G-15.0-L
0.80 mm Double Row Discrete Teflon® Wire Cable Assembly, Socket
N204-003-BL-DN
Cat6 Gigabit Molded Patch Cable (RJ45 Right Angle Down M to RJ45 M) - Blue, 3-ft.
ATC-10