OMNI650LCD
Tripp Lite By EatonOmniSmart LCD 120V 650VA 350W Line-Interactive UPS, Tower, LCD display, USB port
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
OMNI650LCD
RoHS:
Yes
HTS:
8504407018
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Battery Capacity:
N/A
Data Lines Connector:
N/A
Battery Voltage Rating:
12 VDC
Backup Time:
4.4 min
Battery Recharge Time:
20h
Efficiency:
97 %
Family:
OMNI650LCD
OmniSmart LCD 120V 650VA 350W Line-Interactive UPS, Tower, LCD display, USB port
Search Keywords:
OMNI650LCD
IN STOCK:
0
Manufacturer Stock:
389
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$193.57
$193.570
3
$190.67
$572.010
5
$187.81
$939.050
10
$184.99
$1,849.900
25
+
$180.67
$4,516.750
Product Guides