Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
OMNISMART-500
RoHS:
Yes
HTS:
8504407012
Supplier Standard Pack
1
Battery Voltage Rating:
12 VDC
Data Lines Connector:
N/A
Backup Time:
4 min
Family:
OMNISMART500
Battery Recharge Time:
3.6h
Efficiency:
94 %
Battery Capacity:
N/A
Life Cycle:
Discontinued & Replaced
UPS Line Interactive Tower 115V/120V 300W 500VA