OMNISMT300PNP
Tripp Lite By EatonUPS, 300 VA Output, 180 W Output, 120 VAC Output, 120 V, 15 A, 60 Hz, 12 VDC | Tripp Lite OMNISMT300PNP
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
OMNISMT300PNP
RoHS:
Yes
HTS:
8504407012
COO:
CN
Supplier Standard Pack
1
Backup Time:
N/A
Efficiency:
86 %
Family:
OMNISMT300PNP
Battery Recharge Time:
3.6h
Battery Voltage Rating:
12 VDC
Data Lines Connector:
N/A
Battery Capacity:
N/A
UPS, 300 VA Output, 180 W Output, 120 VAC Output, 120 V, 15 A, 60 Hz, 12 VDC | Tripp Lite OMNISMT300PNP
Search Keywords:
OMNISMT300PNP
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$167.02
$167.020
3
$157.09
$471.270
5
+
$149.25
$746.250
Product Guides