P005-010
Tripp Lite By EatonHeavy-Duty Power Extension Cord, 15A, 14AWG (IEC-320-C14 to IEC-320-C13), 10-ft. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
P005-010
RoHS:
Yes
HTS:
8544429010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
3.1 m
The TRIPP LITE BY EATON part P005-010 is a high-quality cable assembly designed to connect devices with a C14 male plug to devices with a C13 female receptacle. It features a 3.1 meter (10 feet) length, making it ideal for various setups and applications. The cable is constructed with 14AWG wire, ensuring reliable and efficient power transmission. With its 3 to 3 POS M-F configuration, this cable assembly provides a secure and seamless connection between devices. Whether you need to power computer equipment, servers, or other electronic devices, the TRIPP LITE BY EATON P005-010 cable assembly delivers reliable and durable performance.
Search Keywords:
P005010
IN STOCK:
266
Ships today, if you order in
Manufacturer Stock:
5,599
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
5
$14.74
$73.700
25
$13.36
$334.000
50
$12.76
$638.000
100
$12.21
$1,221.000
250
$11.71
$2,927.500
500
$11.40
$5,700.000
1,000
+
$11.23
$11,230.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-640719-0
Connector Accessory - UL94V-2 - Strain Relief - 2 Position Inline Cap Housings - 2 Positio...
34135
SPLICE,PG PARA 12-10
1-745491-8
09 HDE MS RCPT,22-26,LEAD FREE
206036-1
RECEPT,SZ 17-16 CPC
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...