P006-003
Tripp Lite By EatonUniversal Computer Power Cord, 10A, 18AWG (NEMA 5-15P to IEC-320-C13), 3-ft.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
P006-003
RoHS:
Yes
HTS:
8544429010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Universal Computer Power Cord, 10A, 18AWG (NEMA 5-15P to IEC-320-C13), 3-ft.
Search Keywords:
P006003
IN STOCK:
47
Can Ship immediately
Manufacturer Stock:
7,555
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
5
$4.56
$22.800
50
$3.75
$187.500
100
$3.69
$369.000
250
$3.50
$875.000
500
$3.32
$1,660.000
1,000
$3.27
$3,270.000
2,500
$3.16
$7,900.000
5,000
+
$3.11
$15,550.000
CUSTOMERS
ALSO BOUGHT
132170-10
Conn SMA Adapter ST Panel Mount RCP/RCP Gold
P006-006
Universal Computer Power Cord, 10A, 18AWG (NEMA 5-15P to IEC-320-C13), 6-ft.
135104-01-12.00
RF Cable Assembly - SMA Right Angle Plug to RF Cable Assembly - SMA Right Angle Plug on RG...
D1D60
Solid State Relay - 3.5-32 VDC Control - 60 A Max Load - 100 VDC Operating - Mosfet Output...