P007-010
Tripp Lite By EatonHeavy-Duty Computer Power Cord, 15A, 14AWG (NEMA 5-15P to IEC-320-C13), 10-ft. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
P007-010
RoHS:
Yes
HTS:
8544429010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The TRIPP LITE BY EATON P007-010 is a heavy-duty power cord designed to deliver exceptional electrical performance. With a 14AWG gauge and rated for 15 amps and 125 volts, it provides a reliable and high-quality power connection. The cord features a C13 connector on one end and a 5-15P connector on the other end, making it compatible with a wide range of devices and equipment. Its generous 10 foot length offers flexibility in positioning your devices while ensuring a secure power connection. Trust TRIPP LITE BY EATON's P007-010 for a durable and efficient power cord solution.
Search Keywords:
P007010
IN STOCK:
184
Can Ship immediately
Manufacturer Stock:
5,846
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
5
$16.36
$81.800
25
$14.83
$370.750
50
$14.16
$708.000
100
$13.56
$1,356.000
250
$13.00
$3,250.000
500
$12.65
$6,325.000
1,000
+
$12.46
$12,460.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
327732
Ring Terminal Connector - 3/8 Stud Size - 0.048" (1.22mm) Thickness - 0.750" (19.05mm) Wid...
3-641217-2
02P MTA156 CONN ASSY 18AWG ORA
5787191-1
.8 CHAMP BACKSHELL KIT,BULK