P024-010
Tripp Lite By EatonPower Cord - NEMA 5-15P Male Pins (Blades) to NEMA 5-15R Female Sockets (Slots) - 15A 125VAC - 14AWG - SJT Cord - 10.00' (3.05m) Length - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
P024-010
RoHS:
Yes
HTS:
8544429010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The P024-010 is power cord with operating temperature range is from -20°C to 60°C.
Search Keywords:
P024010
IN STOCK:
15
Can Ship immediately
Manufacturer Stock:
5,264
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
5
$15.71
$78.550
25
$14.23
$355.750
50
$13.60
$680.000
100
$13.01
$1,301.000
250
$12.48
$3,120.000
500
$12.15
$6,075.000
1,000
+
$11.96
$11,960.000
Product Guides
CUSTOMERS
ALSO BOUGHT
FTR-F3AA005E-HA
Power Relay 5VDC 5A SPST-NO(20.3x7x15)mm THT
G7L-2A-P-CB-AC100/120
Power relay ideally suited for high inrush fluid pump control
T4145015051-001
M12 R/A F PNLREAR STAMPED PIN A-CODE 5P
P024-003
Heavy-Duty Power Extension Cord, 15A, 14AWG (NEMA 5-15P to NEMA 5-15R), 3-ft.
3213
Liquidtight Cordgrip - PG11 Thread Size - Range 0.230 to 0.395 in - 35 Series - Nylon Nut ...