P040-010
Tripp Lite By EatonTripp Lite P040-010 10ft Heavy Duty Power Cord Adapter 12AWG 20A 250V C19 L6-20P 10 Foot .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
P040-010
RoHS:
Yes
HTS:
8544429010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
3.05 m
The TRIPP LITE BY EATON P040-010 is a high-quality cable assembly designed for power applications. This 3.05m cable features a power to power connection with a 3 to 3 POS M-F configuration, making it versatile and easy to use. The 12AWG wire gauge ensures a reliable and efficient power transfer, making it a must-have accessory for your power distribution needs.
Search Keywords:
P040010
IN STOCK:
0
Manufacturer Stock:
917
can ship
12/2/24
On Order:
44
can ship 11/28/24
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$50.63
$50.630
5
$49.87
$249.350
10
$44.28
$442.800
25
$40.20
$1,005.000
50
$37.71
$1,885.500
100
$35.51
$3,551.000
250
+
$33.72
$8,430.000
Product Guides
CUSTOMERS
ALSO BOUGHT
240D10
Relay SSR 280V AC-IN 240V AC-OUT 4-Pin
AVW402-R
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
MDA-5-R
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
1010000000
DIN Rail Mount Terminal Block - 2 Positions - 26 AWG - 12 AWG - 2.5 mm² - Screw.
P520-006
Tripp Lite 6ft RS-232 Serial Extension Molded Shielded Cable DB9 M/F 6 | Tripp Lite P520-0...