help desk software
DATA SHEET

P142-000-UP

Tripp Lite By Eaton

HDMI Right Angle Up Adapter / Coupler (M/F), 4K @ 60Hz

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
P142-000-UP
RoHS:
Yes
HTS:
8536908585
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
HDMI Adapter
Gender:
M/F
Body Orientation:
Right Angle
Mounting:
N/A
Housing Material:
N/A
Number of Contacts:
N/A
Contact Plating:
N/A
Termination Method:
N/A
Operating Temperature:
N/A
HDMI Right Angle Up Adapter / Coupler (M/F), 4K @ 60Hz
Search Keywords:
P142000UP
IN STOCK: 0
Manufacturer Stock:
986   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
2 Weeks can ship 11/29/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.19
$35.950
25
$6.03
$150.750
100
$5.58
$558.000
250
$5.34
$1,335.000
500
$5.12
$2,560.000
1,000
$4.99
$4,990.000
2,500
$4.86
$12,150.000
5,000 +
$4.78
$23,900.000
Tools/3D Models
Product Guides