P520-006
Tripp Lite By EatonTripp Lite 6ft RS-232 Serial Extension Molded Shielded Cable DB9 M/F 6 | Tripp Lite P520-006 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
P520-006
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The TRIPP LITE BY EATON P520-006 cable assembly extension is a 1.83m long D-Subminiature to D-Subminiature cable with 9 to 9 POS male to female connectors. Perfect for extending connections between devices, this high-quality cable comes packaged in a convenient carton for easy storage and transport.
Search Keywords:
P520006
IN STOCK:
578
Ships today, if you order in
Manufacturer Stock:
2,805
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
5
$5.94
$29.700
50
$4.83
$241.500
100
$4.61
$461.000
250
$4.41
$1,102.500
500
$4.23
$2,115.000
1,000
$4.12
$4,120.000
2,500
$4.01
$10,025.000
5,000
+
$3.95
$19,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
201328-1
Socket Contact - AMP Type II - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination.
MDA-5-R
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/UL
17249-BLK-B1
Cable Assembly Power Corda - 1.83m - 1250 W - 10A - 125V - Power to Power - 3 to 3 Positio...
P040-010
Tripp Lite P040-010 10ft Heavy Duty Power Cord Adapter 12AWG 20A 250V C19 L6-20P 10 Foot
IDC-25MB