P568-006
Tripp Lite By EatonHigh Speed HDMI Cable, Ultra HD 4K x 2K, Digital Video with Audio (M/M), Black, 6-ft. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
P568-006
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The TRIPP LITE BY EATON part P568-006 is a high-speed HDMI cable that is 6 feet long and is designed for ultra HD 4K x 2K digital video with audio. This sleek black cable features male-to-male connectors for seamless connectivity and is perfect for connecting your devices to enjoy high-quality audio and video streaming. Trust in TRIPP LITE BY EATON for reliable and high-performance HDMI cables.
Search Keywords:
P568006
IN STOCK:
315
Can Ship immediately
Manufacturer Stock:
97,064
can ship
12/2/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
5
$10.57
$52.850
25
$8.30
$207.500
50
$7.62
$381.000
100
$7.05
$705.000
250
$6.39
$1,597.500
500
$5.97
$2,985.000
1,000
$5.73
$5,730.000
2,500
+
$5.65
$14,125.000
CUSTOMERS
ALSO BOUGHT
BZ-2R-A2
Snap Action Switch - SPDT - On-Mom - 15A(AC)/500mA(DC) 125VAC/DC - Round (Pin Plunger) Act...
3590S-2-503L
Res Wirewound POT 50K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Sol...
GLAC01A1B
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Z...
18PA1
Switch Access Limit Switch Packet
LCGGX1A10EC
Subminiature Precision Snap-acting Switch