P580-010
Tripp Lite By EatonDisplayPort to DisplayPort Cable 4K with Latches (M/M), 4K x 2K (3840 x 2160) @ 60 Hz, 10 ft.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
P580-010
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The P580-010 is digital video and audio in one cable. Small footprint compared to VGA or DVI. Supports Ultra High Definition (UHD) 4K x 2K video resolutions up to 3840 x 2160 @ 60Hz, including 1080p.
Search Keywords:
P580010
IN STOCK:
119
Can Ship immediately
Manufacturer Stock:
23,222
can ship
12/9/24
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$19.47
$19.470
10
$17.37
$173.700
25
$16.85
$421.250
50
$16.36
$818.000
100
$15.47
$1,547.000
250
$15.05
$3,762.500
500
+
$14.83
$7,415.000
Product Guides
CUSTOMERS
ALSO BOUGHT
205842-1
Circular Connector - CPC Series 2 - Cable Mount Plug - 63 Contacts - Thermoplastic Body.
317005-01
Cable Assembly Power Cord 0.99m 18AWG 3 POS Power F
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
5227726-2
ISOLATED BNC SOLDER JACK ASSY
557-1505-203F
557 LED PMI 0.687" Flat, Red, 24 VDC, Watertight