Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
PR10
RoHS:
Yes
HTS:
9032894000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
AC Input Voltage:
120 V
Dimension:
196.9 x 171.5 x 114.3mm
Number of Outputs:
1
AC/DC Power Supply Single-OUT 13.8V 10A
Search Keywords:
PR10
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$112.48
$112.480
5
$104.09
$520.450
10
$101.07
$1,010.700
25
$95.53
$2,388.250
50
$92.99
$4,649.500
100
$91.59
$9,159.000
250
+
$89.41
$22,352.500
Product Guides