help desk software
DATA SHEET

PR25

Tripp Lite By Eaton

TAA-Compliant 25-Amp DC Power Supply, 13.8VDC, Precision Regulated AC-to-DC Conversion .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
PR25
RoHS:
Yes
HTS:
9032894000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
AC Input Voltage:
120 V
Dimension:
260.35 x 158.75 x 171.45mm
Number of Outputs:
1
The Tripp Lite by Eaton PR25 is a reliable and efficient AC/DC power supply with a single output of 13.8V. This compact and versatile power supply is perfect for a variety of applications, providing a stable and consistent power source for your electronic devices. The PR25 is a high-quality and cost-effective solution for your power supply needs.
Search Keywords:
PR25
IN STOCK: 9
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$249.87
$249.870
3
$236.22
$708.660
5
$231.35
$1,156.750
10
$220.21
$2,202.100
25 +
$216.91
$5,422.750
Tools/3D Models
Product Guides