PR50
Tripp Lite By EatonTAA-Compliant 50-Amp DC Power Supply, 13.8VDC, Precision Regulated AC-to-DC Conversion
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
PR50
RoHS:
Yes
HTS:
8504409570
COO:
TW
Supplier Standard Pack
1
Package Type:
AC Input Voltage:
120 V
Dimension:
292.1 x 266.7 x 171.45mm
Number of Outputs:
1
TAA-Compliant 50-Amp DC Power Supply, 13.8VDC, Precision Regulated AC-to-DC Conversion
Search Keywords:
PR50
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$315.14
$315.140
3
$299.38
$898.140
5
+
$284.42
$1,422.100
Product Guides