PR60
Tripp Lite By EatonTAA-Compliant 60-Amp DC Power Supply, 13.8VDC, Precision Regulated AC-to-DC Conversion
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
PR60
RoHS:
Yes
HTS:
9032894000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
AC Input Voltage:
120 V
Dimension:
292 x 266.7 x 171.45mm
Number of Outputs:
1
TAA-Compliant 60-Amp DC Power Supply, 13.8VDC, Precision Regulated AC-to-DC Conversion
Search Keywords:
PR60
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
49
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
1
$399.59
$399.590
3
$393.59
$1,180.770
5
$387.69
$1,938.450
10
+
$379.83
$3,798.300
Product Guides