PR7
Tripp Lite By EatonTripp Lite PR7 7-Amp DC Power Supply - 13.8VDC - Precision Regulated AC-to-DC Conversion
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
PR7
RoHS:
Yes
HTS:
9032894000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
AC Input Voltage:
120 V
Dimension:
190.5 x 165.1 x 95.25mm
Number of Outputs:
1
Tripp Lite PR7 7-Amp DC Power Supply - 13.8VDC - Precision Regulated AC-to-DC Conversion
Search Keywords:
PR7
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
1
can ship
11/25/24
Factory Lead-Time
2 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
1
$87.18
$87.180
5
$81.10
$405.500
10
$78.91
$789.100
25
$74.89
$1,872.250
50
$73.05
$3,652.500
100
$71.95
$7,195.000
250
+
$70.45
$17,612.500
Product Guides