help desk software
DATA SHEET

PV1000HF

Tripp Lite By Eaton

Tripp Lite PV1000HF Compact Inverter 1000W 12V DC to AC 120V 5-15R 4 Outlet

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
PV1000HF
RoHS:
Yes
HTS:
8504409570
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Typical Input Voltage:
12 VDC
Input Voltage Range:
12 VDC
Input Connection Type:
Hardwired
Typical Output Voltage:
120 VAC
Continuous Output Power:
1000 W
Surge Output Power:
2000 W
Output Connection Type:
NEMA 5-15R
Output Frequency:
60 Hz
Output Wave Form:
PWM Sine Wave
AC Output Voltage Regulation:
10 %
Dimension:
330.2 x 152.4 x 108mm
Tripp Lite PV1000HF Compact Inverter 1000W 12V DC to AC 120V 5-15R 4 Outlet
Search Keywords:
PV1000HF
IN STOCK: 5
Can Ship immediately
Manufacturer Stock:
103   can ship 12/2/24
Factory Lead-Time
2 Weeks can ship 12/9/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$341.04
$341.040
3
$331.57
$994.710
5
$326.59
$1,632.950
10
$321.69
$3,216.900
15 +
$316.87
$4,753.050
Tools/3D Models
Product Guides