PV150
Tripp Lite By EatonPower Inverter LEDs Display 12VDC Cigarette Lighter Input Plug Connection Switch Control
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
PV150
RoHS:
Yes
HTS:
8504409570
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Typical Input Voltage:
12 VDC
Input Voltage Range:
12 VDC
Input Connection Type:
Cigarette Lighter Plug
Typical Output Voltage:
115 VAC
Continuous Output Power:
150 W
Surge Output Power:
300 W
Output Connection Type:
NEMA 5-15R
Output Frequency:
60 Hz
Output Wave Form:
PWM Sine Wave
AC Output Voltage Regulation:
6 %
Dimension:
146 x 95 x 44.5mm
Power Inverter LEDs Display 12VDC Cigarette Lighter Input Plug Connection Switch Control
Search Keywords:
PV150
IN STOCK:
9
Can Ship immediately
Manufacturer Stock:
732
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$63.52
$63.520
5
$56.68
$283.400
10
$54.98
$549.800
25
$52.63
$1,315.750
50
$50.47
$2,523.500
100
$49.12
$4,912.000
250
+
$48.38
$12,095.000
Product Guides