PV150USB
Tripp Lite By EatonPower Verter Ultra Compact Car Inverter, Metal Case, 150W Nominal Output, 120V Output Voltage
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
PV150USB
RoHS:
Yes
HTS:
8504409570
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Typical Input Voltage:
12 VDC
Input Voltage Range:
N/A
Input Connection Type:
Cigarette Lighter Plug
Typical Output Voltage:
120 VAC
Continuous Output Power:
150 W
Surge Output Power:
N/A
Output Connection Type:
(1) NEMA 5-15R
Output Frequency:
60 Hz
Output Wave Form:
N/A
AC Output Voltage Regulation:
N/A
Dimension:
147.8 x 108 x 63mm
Power Verter Ultra Compact Car Inverter, Metal Case, 150W Nominal Output, 120V Output Voltage
Search Keywords:
PV150USB
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
588
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$58.07
$58.070
5
$52.20
$261.000
10
$50.75
$507.500
25
$48.72
$1,218.000
50
$46.86
$2,343.000
100
$45.71
$4,571.000
250
+
$45.02
$11,255.000
Product Guides