PV1800HF
Tripp Lite By EatonTripp Lite PV1800HF Compact Inverter 1800W 12V DC to AC 120V 5-15R 4 Outlet
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
PV1800HF
RoHS:
Yes
HTS:
8504409570
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Typical Input Voltage:
12 VDC
Input Voltage Range:
12 VDC
Input Connection Type:
Hardwired
Typical Output Voltage:
115 VAC
Continuous Output Power:
1800 W
Surge Output Power:
3600 W
Output Connection Type:
NEMA 5-15R
Output Frequency:
60 Hz
Output Wave Form:
PWM Sine Wave
AC Output Voltage Regulation:
6 %
Dimension:
438.2 x 196.9 x 133.4mm
Tripp Lite PV1800HF Compact Inverter 1800W 12V DC to AC 120V 5-15R 4 Outlet
Search Keywords:
PV1800HF
IN STOCK:
0
Manufacturer Stock:
212
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$471.04
$471.040
3
$458.14
$1,374.420
5
$451.26
$2,256.300
10
+
$444.49
$4,444.900
Product Guides