Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
PV3000HF
Alias/AKA:
PV3000
RoHS:
Yes
HTS:
8504409570
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Typical Input Voltage:
12 VDC
Input Voltage Range:
12 VDC
Input Connection Type:
Hardwired
Typical Output Voltage:
120 VAC
Continuous Output Power:
3000 W
Surge Output Power:
6000 W
Output Connection Type:
NEMA 5-15R
Output Frequency:
60 Hz
Output Wave Form:
PWM Sine Wave
AC Output Voltage Regulation:
6 %
Dimension:
376 x 318 x 109mm
Ultra Compact Inverter
Search Keywords:
PV3000HF
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
112
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
12/9/24
Quantity
Unit Price
Ext. Price
1
$698.28
$698.280
3
$687.81
$2,063.430
5
$672.42
$3,362.100
10
+
$662.34
$6,623.400
Product Guides