SMART2200NET
Tripp Lite By EatonSmartPro 120V 2.2kVA 1.7kW Line-Interactive UPS, Tower, Extended run, 3 DB9 ports
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
SMART2200NET
RoHS:
Yes
HTS:
8504407018
COO:
CN
Supplier Standard Pack
1
Data Lines Connector:
N/A
Battery Recharge Time:
9h
Battery Voltage Rating:
24 VDC
Battery Capacity:
N/A
Backup Time:
11 min
Efficiency:
99 %
Family:
SMART 2200NET
SmartPro 120V 2.2kVA 1.7kW Line-Interactive UPS, Tower, Extended run, 3 DB9 ports
Search Keywords:
SMART2200NET
IN STOCK:
0
Manufacturer Stock:
338
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$1,295.80
$1,295.800
3
$1,243.97
$3,731.910
5
$1,225.31
$6,126.550
10
+
$1,206.93
$12,069.300
Product Guides