SMART3000NET
Tripp Lite By EatonSmartPro 120V 3kVA 2.4kW Line-Interactive UPS, Tower, Extended Run, 3 DB9 ports
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
SMART3000NET
RoHS:
Yes
HTS:
9032894000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Family:
SMART3000NET
Data Lines Connector:
N/A
Battery Capacity:
N/A
Efficiency:
99 %
Battery Recharge Time:
9h
Backup Time:
7 min
Battery Voltage Rating:
24 VDC
SmartPro 120V 3kVA 2.4kW Line-Interactive UPS, Tower, Extended Run, 3 DB9 ports
Search Keywords:
SMART3000NET
IN STOCK:
0
Manufacturer Stock:
199
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$1,563.09
$1,563.090
3
$1,521.41
$4,564.230
5
+
$1,481.89
$7,409.450
Product Guides