SMARTINT1500
Tripp Lite By EatonSmartPro 230V 1.5kVA 940W Line-Interactive UPS, Tower, DB9, 6 Outlets
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
SMARTINT1500
RoHS:
Yes
HTS:
8504407018
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Battery Recharge Time:
4h(Max)
Efficiency:
N/A
Family:
SMARTINT1500
Data Lines Connector:
N/A
Battery Voltage Rating:
36 VDC
Battery Capacity:
N/A
Backup Time:
7 min
Life Cycle:
Discontinued & Replaced
SmartPro 230V 1.5kVA 940W Line-Interactive UPS, Tower, DB9, 6 Outlets
Search Keywords:
SMARTINT1500
This product is not in stock and cannot be back-ordered
Product Guides