SR42UB
Tripp Lite By Eaton42U SmartRack Standard-Depth Server Rack Enclosure Cabinet with doors & side panels .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Tripp Lite By Eaton
Part No:
SR42UB
RoHS:
Yes
HTS:
9403200082
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The TRIPP LITE BY EATON SR42UB is a premium server rack cabinet designed for dependable and secure equipment storage. With a height of 42U, this rack offers ample space to organize and protect your networking, server, and other IT equipment. It features a durable and sturdy construction with a load capacity of up to 2000 lbs, making it suitable for heavy-duty applications.The SR42UB boasts a versatile design, with adjustable mounting rails that allow for flexible installation of equipment. The front and rear doors are equipped with a perforated design to ensure optimal airflow and ventilation, preventing overheating of your valuable equipment. The doors also lock securely to provide maximum security and protect against unauthorized access.This server rack cabinet is equipped with numerous cable management options, including cable access ports and pre-installed cable management brackets, allowing you to maintain a neat and organized setup. It also features removable side panels, which provide easy access to the equipment during installation and maintenance.Furthermore, the SR42UB is designed with your convenience in mind. It has casters and levelers, allowing for easy mobility and stability when needed. The cabinet is also compatible with a range of optional accessories, such as shelves, airflow management panels, and power distribution units, enhancing its functionality and adaptability to your specific needs.Overall, the TRIPP LITE BY EATON SR42UB is a top-quality server rack cabinet that provides reliable protection, efficient organization, and easy accessibility for your valuable IT equipment. Whether for data centers, server rooms, or network closets, this rack is a dependable and versatile solution for all your equipment storage needs.
Search Keywords:
SR42UB
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$1,492.45
$1,492.450
3
$1,470.06
$4,410.180
5
+
$1,448.01
$7,240.050
Product Guides
CUSTOMERS
ALSO BOUGHT
P005-010
Heavy-Duty Power Extension Cord, 15A, 14AWG (IEC-320-C14 to IEC-320-C13), 10-ft.
P007-010
Heavy-Duty Computer Power Cord, 15A, 14AWG (NEMA 5-15P to IEC-320-C13), 10-ft.
PDUMV20
PDU, 120V, 20A, 5-12/20R Input, (20)5-15/20R Outlets, Metered | Tripp Lite PDUMV20
PDUMV30HV
Tripplite PDUMV30HV PDU Metered 208V / 240V 30A 6 C19 24 C13 L6-30P Vertical 0URM
P007-002
Heavy-Duty Computer Power Cord, 15A, 14AWG (NEMA 5-15P to IEC-320-C13), 2-ft.